HSS-MOTHERBOARDEVM

Texas Instruments
595-SSMOTHERBOARDEVM
HSS-MOTHERBOARDEVM

Mfr.:

Description:
Interface Development Tools HSS MOTHERBOARD EVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
High Side Switch
TPS1HA08, TPS1HB08, TPS2HB16, TPS2HB35, TPS2HB50
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V to 18 V
Product Type: Interface Development Tools
Series: HSS-MOTHERBOARD
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

HSS-MOTHERBOARDEVM Switch Evaluation Module

Texas Instruments HSS-MOTHERBOARDEVM Switch Evaluation Module (EVM) is designed to evaluate the < 50mΩ Ron devices in TI's high-side switch portfolio. These devices include the TPS1HA08-Q1, TPS2HB08-Q1, TPS2HB16-Q1, TPS2HB35-Q1, and TPS2HB50-Q1. This evaluation module has a central socket for the supporting daughter card with the high-side switch device to be populated. The evaluation module supports single- and dual-channel low Ron (≤ 50mΩ) high-side driver applications. The purpose of the evaluation module is to facilitate the evaluation of the low Ron high side switches for the diagnostic features and drive resistive, capacitive, and inductive loads. The Texas Instruments HSS-MOTHERBOARDEVM does not come populated with the devices but allows any of the devices to be soldered down on the sample daughter card and used in the main motherboard.