TCAN1167EVM

Texas Instruments
595-TCAN1167EVM
TCAN1167EVM

Mfr.:

Description:
Interface Development Tools TCAN1167-Q1 evaluati on module for CAN F

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.179.688 Rp2.179.688

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
CAN
TCAN1167-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Development Tools
Series: TCAN1167
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TCAN1167EVM CAN FD Evaluation Module (EVM)

Texas Instruments TCAN1167EVM CAN FD Evaluation Module (EVM) can be used to evaluate the TCAN1167 family of devices. The CAN bus is easily accessed via test points, the J13 header, and a DSUB9 connector, which is standard in many automotive applications for cabling. All pins of the Texas Instruments TCAN1167 are available through headers or test points. There is an integrated LDO with output available through a test point. Footprints for CAN bus protection, as well as different termination options, are available.