TDP142Q1-EVM

Texas Instruments
595-TDP142Q1-EVM
TDP142Q1-EVM

Mfr.:

Description:
Interface Development Tools TDP142-Q1 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.326.680 Rp3.326.680

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Redriver
TDP142-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Evaluation Model
Interface Type: GPIO, I2C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TDP142
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TDP142Q1-EVM Evaluation Module

Texas Instruments TDP142Q1-EVM Evaluation Module is used to test the performance of the TDP142-Q1 signal conditioning capabilities. The TDP142-Q1 is a linear DisplayPort™ 1.4 redriver capable of up to 8.1Gbps (HBR3).

TDP142EVM Redriver Evaluation Module (EVM)

Texas Instruments TDP142EVM Redriver Evaluation Module (EVM) is a DisplayPort™ (DP) linear redriver that can snoop AUX and HPD signals. The device complies with the VESA DisplayPort standard Version 1.4 and supports a 1-4 lane Main Link interface signaling up to HBR3 (8.1Gbps per lane). Additionally, this device is position-independent. The Texas Instruments TDP142 can be placed inside the source, cable, or sink, effectively providing a "negative loss" component to the overall link budget.