THVD8000EVM

Texas Instruments
595-THVD8000EVM
THVD8000EVM

Mfr.:

Description:
Interface Development Tools THVD8000 evaluation module with RS-485 o

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
RS-485
THVD8000
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 3.3 V/5 V
Product Type: Interface Development Tools
Series: THVD8000
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 331,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

THVD8000EVM Transceiver Evaluation Module (EVM)

Texas Instruments THVD8000EVM Transceiver Evaluation Module (EVM) is used to evaluate the THVD8000, an RS-485 transceiver for power line communication. The RS-485 overpower bus functionality can be implemented by connecting VCC/GND and Vbb/GNB separately. Depending on the application, switches can select different OOK carrier frequencies. All logic signals are available through headers and test points on the Texas Instruments THVD8000EVM, and modes are easily transitioned by placing the correct jumpers.