TPS25750EVM

Texas Instruments
595-TPS25750EVM
TPS25750EVM

Mfr.:

Description:
Interface Development Tools TPS25750 highly integrated USB Type-C and USB PD controller evaluation module

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.326.680 Rp3.326.680

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB PD Controller
TPS25750
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB Type-C
Product Type: Interface Development Tools
Series: TPS25750
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

TPS25750EVM Evaluation Module (EVM)

Texas Instruments TPS25750EVM Evaluation Module (EVM) is a complete reference design for single-port USB Type-C™ and Power Delivery (PD) applications. The evaluation module allows the user to develop various power profiles and debug existing USB Type-C and Power Delivery systems. The TPS25750EVM uses the TPS25750D version of the TPS25750 and can also verify the performance of the TPS25750S. The TPS25750D features a high-voltage integrated source path in a 4mmx6mm QFN package. The Texas Instruments TPS25750S uses an external NFET power path and is packaged in a 4mmx4mm QFN package.