MAX2234XSEVKIT#

Analog Devices / Maxim Integrated
700-MAX2234XSEVKIT#
MAX2234XSEVKIT#

Mfr.:

Description:
Interface Development Tools MAX22344-MAX22346 Reinforced, Four-chann

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Digital Isolator
MAX2234x
Bulk
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Interface Development Tools
Series: MAX2234x
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22345EVKIT Evaluation Kit

Analog Devices MAX22345EVKIT Evaluation Kit is used to evaluate the MAX22345 galvanic digital isolators. The evaluation kit comes fully assembled, tested, and populated with the MAX22345CAAP+. The Analog Devices MAX22345EVKIT kit can be powered from two independent isolated power supplies with the nominal output voltage ranging from 1.71V to 5.5V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp876.939 Rp876.939