ESD122DMY-EVM

Texas Instruments
595-ESD122DMY-EVM
ESD122DMY-EVM

Mfr.:

Description:
Interface Development Tools ESD122DMY-EVM

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.126.261 Rp1.126.261

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
ESD Suppressor
ESD122DMY
Brand: Texas Instruments
Interface Type: USB
Product Type: Interface Development Tools
Series: ESD122DMY
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 68,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

ESD122DMX-EVM/ESD122DMY-EVM Evaluation Modules

Texas Instruments ESD122DMX-EVM/ESD122DMY-EVM Evaluation Modules (EVM) help designers evaluate the operation and performance of the ESD122 devices. The ESD122 is a bidirectional TVS ESD protection diode array for USB Type-C™ and HDMI 2.0 circuit protection. This device is rated to dissipate contact ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (12kV contact, 15kV air-gap). The Texas Instruments ESD122DMX-EVM/ESD122DMY-EVM includes the TPD4E02B04 4-channel ESD protection diode for the D+/- lines of the Type-C port and the TPD1E05U06 single-channel ESD protection diode for the CC lines of the Type-C connector.