ONET1130EC-EVM

Texas Instruments
595-ONET1130EC-EVM
ONET1130EC-EVM

Mfr.:

Description:
Interface Development Tools ONET1130EC-EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.498.086 Rp27.498.086

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
CDR, Transceiver
ONET1130EC, ONET1130EP
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: ONET1130EC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A991.b.1

ONET1130EC-EVM Evaluation Module

Texas Instruments ONET1130EC-EVM Evaluation Module is a printed-circuit board (PCB) created to help users implement ONET1130EC in system hardware. The ONET1130EC is a 2.5V integrated modulator driver and limiting amplifier with a transmit and receive clock and data recovery (CDR) designed to operate between 9.80Gbps and 11.7Gbps without the need for a reference clock. The Texas Instruments ONET1130EC-EVM Evaluation Module includes onboard SMA connectors for data input signal sources.