TRS3122EEVM

Texas Instruments
595-TRS3122EEVM
TRS3122EEVM

Mfr.:

Description:
Interface Development Tools 1.8V RS232 TRANSCEIV ER EVALUATION MODUL

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
8
Expected 09/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp638.624 Rp638.624

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
RS-232
TRS3122E
Brand: Texas Instruments
Description/Function: RS-232 transceiver evaluation module
For Use With: TRS3122E
Operating Supply Voltage: 1.8 V
Product Type: Interface Development Tools
Series: TRS3122E
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

TRS3122EEVM RS-232 Transceiver Evaluation Module

Texas Instruments TRS3122EEVM RS-232 Transceiver Evaluation Module (EVM) is designed to evaluate the TRS3122E. The TRS3122E is a 1.8V high-speed RS-232 transceiver. The module can be set in a loopback state for a very simple evaluation. It can also be operated in tandem with diagnostic software for a more detailed understanding of the device. The evaluation module enables device evaluation using the installed DB9 connector and terminal block. The module interfaces data and control CMOS logic levels on the terminal block to RS-232 levels supporting data [RX, TX] channels and flow control [RTS, CTS] channels on the DB9 connector.