TUSB214EVM

Texas Instruments
595-TUSB214EVM
TUSB214EVM

Mfr.:

Description:
Interface Development Tools TUSB214USB2.0HighSpd SignalCondit EvalMo

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.280.448 Rp3.280.448

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB Signal Conditioner
TUSB214
Brand: Texas Instruments
Description/Function: Evaluates the TUSB214 high speed signal conditioner
Interface Type: USB
Product Type: Interface Development Tools
Series: TUSB214
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TUSB214EVM USB 2.0 Conditioner Evaluation Module

Texas Instruments TUSB214EVM USB 2.0 High-Speed Signal Conditioner with CDP Support Evaluation Module is designed to quickly and easily demonstrate the TUSB214. The TUSB214 is developed to be used as a medium connection between a USB host and a USB device. Features consist of plug-and-play design, dip switch configurability, and power through the USB VBUS or 5 to 5.5VDC IN through a power jack J3. The TUSB214EVM interface includes a USB 3.1 Type-A Receptacle and a USB 3.1 Type B Receptacle.