BOOSTXL-RS232

Texas Instruments
595-BOOSTXL-RS232
BOOSTXL-RS232

Mfr.:

Description:
Interface Development Tools BOOSTXL-RS232

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp638.624 Rp638.624

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Development Boards
RS-232
TRS3122E
Brand: Texas Instruments
Interface Type: RS-232
Operating Supply Voltage: 1.8 V/3.3 V
Product Type: Interface Development Tools
Series: BOOSTXL-RS232
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 131,544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

BOOSTXL-RS232 RS-232 Transceiver BoosterPack

Texas Instruments BOOSTXL-RS232 RS-232 Transceiver BoosterPack enables quick RS-232 prototyping with TRS3122E, the industry’s first 1.8V inductor-less low power RS-232 transceiver. The board is equipped with a DB-9 connector and standard 40-pin LaunchPad headers. These together provide an easy method of connection to a LaunchPad and an external RS-232 serial port. The BoosterPack is equipped with headers that allow the driver inputs and receiver outputs of the TRS3122E to be assigned to various general purpose inputs/outputs of the connected LaunchPad. The BOOSTXL-RS232 is capable of ultra-low voltage levels, both power and logic, as well as a shutdown feature for power saving. In addition, the connection of the DB-9 port is monitored via the TRS3122E invalid pin.