TUSB1104EVM

Texas Instruments
595-TUSB1104EVM
TUSB1104EVM

Mfr.:

Description:
Interface Development Tools TUBS1104 USB 3.2 sup erspeed+ x2 signal

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.280.448 Rp3.280.448

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB 3.2 Linear Redriver
TUSB1104
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: 10 Gb/s USB 3.2 x2 Linear Redriver
Interface Type: I2C, USB
Operating Supply Voltage: 5 V, 6 V
Product Type: Interface Development Tools
Series: TUSB1104
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TUSB1104EVM Redriver Evaluation Module

Texas Instruments TUSB1104EVM Redriver Evaluation Module (EVM) is a PCB created to help customers evaluate the TUSB1104. The TUSB1104 is a 10Gbps USB 3.2 x2 linear redriver for USB Type-C™ applications enabling up to 20Gbps total data throughput. The TUSB1104 is intended to reside between a Host and a USB Type-C receptacle or between a USB device and a USB Type-C receptacle.