DFR0844

DFRobot
426-DFR0844
DFR0844

Mfr.:

Description:
Other Development Tools Fermion: TXS0108E 8-Bit Level Translator (Breakout)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
70
Expected 19/02/2026
60
Expected 16/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp77.053 Rp77.053

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Other Development Tools
RoHS:  
Brand: DFRobot
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Fermion: 4-Bit & 8-Bit Level Translators

DFRobot Fermion: 4-Bit and 8-Bit Level Translators are level conversion modules that feature strong level compatibility and fast signal conversion speed. These translators use two separate configurable power-supply rails. The A port is designed to track VCCA, port B is designed to track VCCB, and VCCA must be less than or equal to VCCB. These translators offer low power consumption, bidirectional automatic conversion, and no direct control are needed. This module can be used in the level conversion of communication protocols such as I2C, UART, SPI, and OneWire. The 4-Bit and 8-Bit level translators operate at -30°C to 75°C temperature range.