710-0014-01

SchmartBoard
872-710-0014-01
710-0014-01

Mfr.:

Description:
Other Development Tools Level Shifter Board 3x5x.5

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp183.460 Rp183.460

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Other Development Tools
RoHS:  
Evaluation Boards
Level Shifter
Brand: SchmartBoard
Description/Function: Level shifter board is designed to interface I2C or SMBus signals
Interface Type: I2C/SMBus
Operating Supply Voltage: 1.8 V, 3.3 V, 5 V
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8,678 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Modules

SchmartBoard Analog Modules are ideal for projects requiring an analog device or as an educational tool. SchmartBoard Analog Modules fits this need for analog designs with a variety of options, including an Active Filter, OpAmp board, RLC Divider board, and a Level Shifter board.