TRS3232RGTEVM

Texas Instruments
595-TRS3232RGTEVM
TRS3232RGTEVM

Mfr.:

Description:
Other Development Tools TRS3232EIRGT multich annel RS-232 line d

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:  
Evaluation Modules
RS-232 Line Driver / Receiver
TRS3232E
Brand: Texas Instruments
Interface Type: RS-232
Product Type: Other Development Tools
Series: TRS3232RGT
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRS3232RGTEVM Evaluation Module (EVM)

Texas Instruments TRS3232RGTEVM Evaluation Module (EVM) for the TRS3232 and TRSF3232. The TRS3232 and TRSF3232 are normal and high-speed RS-232 line driver/receiver. This evaluation module is used to evaluate the TRS3232E with the RGT package. All signals are available through headers and test points. The charge pump output V+ and V- are accessible too. The Texas Instruments TRS3232RGTEVM interfaces data and control CMOS logic levels on the terminal block to RS-232 levels supporting data channels and flow control channels on a DB9 connector.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.186.619 Rp1.186.619