TXS-EVM

Texas Instruments
595-TXS-EVM
TXS-EVM

Mfr.:

Description:
Other Development Tools 1 to 8 bit TXS trans lator family evalua

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:  
Evaluation Modules
Voltage Translator
TXS0101, TXS0102, TXS0104E, TXS0108E
Brand: Texas Instruments
Interface Type: 1-Wire, I2C
Operating Supply Voltage: 1.2 V to 5.5 V
Product Type: Other Development Tools
Series: TXS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 172,563 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TXS-EVM Translator Evaluation Module (EVM)

Texas Instruments TXS-EVM Translator Evaluation Module (EVM) is designed to support single, dual, quad, and octal channel TXS voltage-level shifter devices. The TXS devices belong to the auto bidirectional voltage level translation family with an operating voltage between 1.2V and 5.5V. These are designed to support various generic voltage-level translation applications across sectors. The Texas Instruments TXS-EVM supports the customizable evaluation of the one-, two-, four-, and eight-bit devices of the TXS family.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
15
Expected 10/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp484.334 Rp484.334