4537

Adafruit
485-4537
4537

Mfr.:

Description:
Other Development Tools Adafruit NeoPXL8 FeatherWing for Feather M4 - 8 x DMA NeoPixels!

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp127.505 Rp127.505

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Other Development Tools
RoHS:  
Development Boards
Feather Wings
ATSAMD51
Brand: Adafruit
Dimensions: 51 mm x 22.8 mm x 2.6 mm
Operating Supply Voltage: 3.3 V/5 V
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NeoPXL8 FeatherWing for Feather M4 Board

Adafruit NeoPXL8 FeatherWing for Feather M4 Board handles all the NeoPixeling and supports up to 8 strands of concurrent DMA output. Each output can be 1750 RGB pixels long for 14000 pixels. The Adafruit NeoPXL8 FeatherWing, combined with DMA and SAMD51's fast 120MHz processor, helps to manage the animations for hundreds of pixels easily. This FeatherWing does the level-shifting and pin arrangements for the users to make connections easy. All the 8-strands have a level shifter that converts the 3.3V logic level to 5V. The integrated little switch-cap converter generates a 5V power supply for the users, and the inline 100Ω resistor after the buffer reduces ringing on long-wiring runs.