DC3248A

Analog Devices
584-DC3248A
DC3248A

Mfr.:

Description:
Power Management IC Development Tools LTM4659 Demo Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.704.343 Rp1.704.343

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
1 V
LTM4659
LTM4659
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

DC3248A Evaluation Board for LTM4659

Analog Devices DC3248A Evaluation Board circuit features the LTM4659, a high-efficiency, 10A step-down power μModule® regulator. The input voltage range is 2.25V to 5.5V, and the output voltage range is 0.5V to VIN. A derating may be necessary for specific VIN, VOUT, frequency, and thermal conditions. The DC3248A evaluation board offers the SSTT pin, allowing users to program output tracking, soft start period, and monitor die temperature.