MAX38909EVK#TDFN

Analog Devices / Maxim Integrated
700-MAX38909EVK#TDFN
MAX38909EVK#TDFN

Mfr.:

Description:
Power Management IC Development Tools 2A &4A NMOS LDO Linear Regulator

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.806.898 Rp1.806.898

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Linear Voltage Regulator
900 mV to 5.5 V
600 mV to 5 V
MAX38909
MAX38909
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX38909 TDFN Evaluation Kit

Analog Devices Inc. MAX38909 TDFN Evaluation Kit evaluates the MAX38909 in a TDFN package. The MAX38909 is a low input voltage, high output current linear regulator. The kit operates over an input range of 0.9V to 5.5V and a bias voltage range from 2.7V to 20V. The kit provides a resistor-configurable output voltage range from 0.6V to 5.0V and delivers up to 4A of current.