PD-IM-7601

Microchip Technology
579-PD-IM-7601
PD-IM-7601

Mfr.:

Description:
Power Management IC Development Tools 1 x 2-pair IEEE 802.3at PSE EVB featuring PD69201

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.918.053 Rp5.918.053

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Over Ethernet (PoE)
32 V to 57 V
PD69201
Brand: Microchip Technology
For Use With: Single 2-Pair Port POE
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
5A991.g

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

PD-IM-7601/SP Evaluation Board

Microchip Technology PD-IM-7601/SP Evaluation Board is based on Microchip's PD69201 1-Port PSE PoE Manager. It is used to demonstrate the operation of one 2-pair port. The part number for this EVB is PD-IM-7601. Microchip’s PD69201 device is an IEEE® 802.3af and IEEE® 802.3at compliant single-port Power over Ethernet (PoE) Manager. It's used in Ethernet switches and midspans/injectors to allow network devices to share power and data over the same cable. With minimal external components, the PD69201 supports both IEEE 802.3af/at and Legacy Power Devices (PDs). The PD69201 is available in a 10-pin, 3mm x 4mm DFN package and integrates power, analog, and state-of-the-art logic.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.