EVALSP820-XS

STMicroelectronics
511-EVALSP820-XS
EVALSP820-XS

Mfr.:

Description:
Power Management IC Development Tools Compact evaluation board for STSPIN820 stepper motor driver

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp186.946 Rp186.946

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Stepper Motor Controller / Driver
7 V to 45 V
STSPIN820
EVALSP820-XS
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 15 mm x 20 mm
For Use With: Stepper Motor Driver
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

EVALSP820-XS Evaluation Board

STMicroelectronics EVALSP820-XS Evaluation Board is a compact, easy-to-use evaluation board for the STSPIN820 stepper motor driver. This STSPIN820 is a world's smallest 45V microstepping motor driver rated at 2.5A. The EVALSP820-XS board is compatible to use with RepRap Arduino Mega Pololu Shield (RAMPS) and similar open-source solutions for Fused Filament Fabrication (FFF) 3D printers. This EVALSP820-XS helps in working at high microstepping resolution, which can be set to one of eight available values through M1, M2, and M3 inputs. The STMicroelectronics EVALSP820-XS Evaluation Board features an embedded PWM current control with selectable decay mode and adjustable current through a potentiometer to set the reference voltage. Typical applications includes 3D printers, medical equipment, CCTV, robotics, ATM machines, and textile machines.