MCF8315PWPEVM

Texas Instruments
595-MCF8315PWPEVM
MCF8315PWPEVM

Mfr.:

Description:
Power Management IC Development Tools MCF8315C evaluation module for 24-p

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.326.680 Rp3.326.680

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
MCF8315
MCF8315PWP
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 108.08 mm x 72.39 mm
For Use With: Air Purifiers, BLDC Motor Modules
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

MCF8315PWPEVM Evaluation Module

Texas Instruments MCF8315PWPEVM Evaluation Module allows users to evaluate the MCF8315 BLDC driver in the 24-pin HTSSOP (PWP) package. The MCF8315 offers a single-chip, code-free, sensorless FOC solution for users driving speed-controlled Permanent Magnet Synchronous motor (PMSM) or 12V to 24V brushless-DC motors (BLDC) up to 4A peak current. The MCF8315PWPEVM includes an onboard FTDI chip to convert USB communication from the micro-USB connector into UART and an onboard MSP430FR2355 MCU to interface with the MCF8315.