EVAL-ADG1712ARDZ

Analog Devices
584-EVAL-ADG1712ARDZ
EVAL-ADG1712ARDZ

Mfr.:

Description:
Switch IC Development Tools Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.213.261 Rp2.213.261

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
SPST Switch
ADG1712
USB
Brand: Analog Devices
Product Type: Switch IC Development Tools
Series: ADG1712
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

EVAL-ADG1712ARDZ Evaluation Board

Analog Devices EVAL-ADG1712ARDZ Evaluation Board is for the evaluation of the ADG1712 Low Voltage 2.4Ω Quad Single-Pole/Single-Throw (SPST) Switch. The ADG1712 switch contains four independent SPST switches, and operates with a low voltage single supply range from +1.08V to + 5.5V, or a low voltage dual supply range from ±1.08V to ±2.75V. The ADG1712 is located in the center of the evaluation board. Wire screw terminals are provided to connect to each of the source and drain pins, as well as optional Subminiature Version A (SMA) connectors.