EVAL-ADG6412EBZ

Analog Devices
584-EVAL-ADG6412EBZ
EVAL-ADG6412EBZ

Mfr.:

Description:
Switch IC Development Tools 0.5 ? RON, 20 V, +36 V, Quad SPST Switch

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.344.619 Rp2.344.619

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Analog Switch
ADG6412
Bulk
Brand: Analog Devices
Product Type: Switch IC Development Tools
Series: ADG6412
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADG6412EBZ Evaluation Board

Analog Devices Inc. EVAL-ADG6412EBZ Evaluation Board is engineered for the ADG6412. The ADG6412 integrates four independent single-pole/single-throw (SPST) switches. The ADI ADG6412 is located in the center of the evaluation board, and wire screw terminals are equipped to connect to each of the source and drain pins. Three screw terminals power the device, and a fourth terminal furnishes users with a defined digital logic supply voltage if needed. Alternatively, the ADP7142 on the board can supply the digital logic supply voltage.