EVAL-ADGS1412SDZ

Analog Devices
584-EVAL-ADGS1412SDZ
EVAL-ADGS1412SDZ

Mfr.:

Description:
Switch IC Development Tools SPI Interface, 1.5 ? RON, 15 V/+12 V, Quad SPST Switch, Mux Configurable

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.553.723 Rp1.553.723

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
ADGS1412
SPI
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Evaluation board
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V to 20 V
Product Type: Switch IC Development Tools
Series: ADGS1412
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADGS1412SDZ Board for ADGS1412 SPI Switch

Analog Devices Inc. EVAL-ADGS1412SDZ Evaluation Board is a demonstration and evaluation tool for the ADGS1412 SPI (Serial Peripheral Interface) Switch. The SPI has robust error detection features. These are Cyclic Redundancy Check (CRC) error detection, invalid read/write address detection, and serial clock (SCLK) count error detection. It is possible to daisy-chain multiple ADGS1412 devices together. This enables the configuration of multiple devices with a minimal amount of digital lines. The ADGS1412 also supports burst mode that decreases the time between SPI commands.