TMUX4827YBHEVM

Texas Instruments
595-TMUX4827YBHEVM
TMUX4827YBHEVM

Mfr.:

Description:
Switch IC Development Tools TMUX4827 YBH package evaluation module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Multiplexer / Demultiplexer Switches
TMUX4827YBH
Brand: Texas Instruments
Product Type: Switch IC Development Tools
Series: TMUX4827YBH
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX4827YBHEVM Evaluation Module

Texas Instruments TMUX4827YBHEVM Evaluation Module is configured to evaluate the operation and performance of the TMU4827. The TMUX4827 multiplexers are available in a 9-Pin YBH package soldered on the TMUX4827YBHEVM evaluation module. The TI TMUX4827YBHEVM enables engineers to evaluate the TMUX4827 with audio signals using onboard audio jacks. Furthermore, test points on board are offered to permit the capability to test for signals that are not audio signals.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.210.836 Rp1.210.836