LI-USB30-OV2311-125H

Leopard Imaging
931-LI-USB30-OV2311
LI-USB30-OV2311-125H

Mfr.:

Description:
Camera Development Tools OmniVision OV2311 CMOS 2MP Image SensorActive Pixels:1600H x 1300VFocusing Range: 50cm to InfinityOptical Format: 1/2.9 (Default Firmware)

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.301.994 Rp5.301.994

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Camera Development Tools
Development Kits
Camera
OV2311
USB
5 V
0 C
+ 50 C
Brand: Leopard Imaging
Dimensions: 26 mm x 26 mm x 20 mm
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 154,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Product will have default firmware unless specified. Please
review the following conditions if applicable to your products
firmware.

For USB3.0 and USB2.0 cameras, the supplier will need to flash
the firmware and/or FPGA binary.

Cameras with built-in ISP (except for the AR0234-YUV), the
supplier will need to flash the ISP binary to camera.
For all the MIPI adapters with FPGA for Jetson, supplier will
need to flash the FPGA binary.

For all the Jetson boxes or carrier board with SOM, supplier
will need to flash the OS image and install the driver.

Please contact a Mouser Technical Support Representative for
further assistance.

5-0725-1

CNHTS:
8543709990
USHTS:
8525894000
ECCN:
EAR99

LI-USB30-OV2311-125H Development Kit

Leopard Imaging LI-USB30-OV2311-125H Development Kit is designed to evaluate the OV2311 image sensor. This development kit features USB 3.0 super speed support, 10-bit RAW data output without compression, a monochrome sensor, and a global shutter. The LI-USB30-OV2311-125H kit supports the register access function and provides customization services. This development kit operates at a 5V power supply voltage and 0°C to 50°C temperature range. The LI-USB30-OV2311-125H development kit is available in 26mm x 26mm x 20mm dimensions. This kit is ideally used in scientific cameras and machine vision.

FEATURED PRODUCTS
LEOPARD IMAGING