MINISASTOCSI

NXP Semiconductors
771-MINISASTOCSI
MINISASTOCSI

Mfr.:

Description:
Camera Development Tools Camera for MCIMX8M-EVK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.863.770 Rp1.863.770

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Camera Development Tools
RoHS:  
Evaluation Boards
Camera Module
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935353607598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

MINISASTOCSI Accessory Board

NXP Semiconductors MINISASTOCSI Accessory Board is a MIPI-CSI Interface Camera Module designed to work with the i.MX 8M Evaluation Kits. The Camera Kit is designed around the 5MP color System-on-Chip Omnivision OV5640 Image Sensor. This Camera Module provides high data bandwidth that supports 1080p (at 30 frames per second) and 720p (at 60 frames per second) video. The MINISASTOCSI uses a dual-lane MIPI CSI-2 interface for data transfer. NXP Semiconductors MINISASTOCSI Accessory Board is easily connected to the i.MX 8M Evaluation Kit using the included 8" mini-SAS cable.

i.MX 8X Series Accessory Boards

NXP i.MX 8X Series Accessory Boards are used with a range of hardware development platforms. These accessory boards also include i.MX development boards for i.MX applications processors based on Arm Cortex®-A cores. NXP i.MX 8X series accessory boards are RoHS and REACH compliant.