DS90UB954-Q1EVM

Texas Instruments
595-DS90UB954-Q1EVM
DS90UB954-Q1EVM

Mfr.:

Description:
Camera Development Tools DS90UB954Q1FPDLnkIII CameraDeseriaEvalMo

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.784.432 Rp8.784.432

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Camera Development Tools
RoHS: N
Evaluation Modules
Deserializer
DS90UB954-Q1
I2C, USB
5 V
Brand: Texas Instruments
Description/Function: Evaluates the DS90UB954-Q1 deserializer
Product Type: Camera Development Tools
Series: DS90UB954
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 325,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DS90UB954-Q1EVM FPD-Link III Evaluation Module

Texas Instruments DS90UB954-Q1EVM FPD-Link III Camera Deserializer Evaluation Module is designed to evaluate the DS90UB954-Q1 FPD-Link III deserializer. The DS90UB954-Q1 converts serialized camera data to MIPI CSI-2 for processing. The MIPI CSI-2 output can be configured for either four-lane output or replicated two-lane output with four available lanes. Combined with a DS90UB953-Q1 serializer, the DS90UB954-Q1 receives data from imagers. This supports up to 2MP/60fps and 4MP/30fps cameras as well as satellite RADAR. The device is configured for communication with a DS90UB953-Q1 on channel 0 (RX0), and a DS90UB933-Q1 on channel 1 (RX1). Features include two Rosenberger FAKRA connectors and configurable power-over-coax (POC) voltage for connecting the camera modules (not included).