PE-405

Brainboxes
360-PE-405
PE-405

Mfr.:

Description:
Ethernet Development Tools Embedded Ethernet Evaluation Kit Easy access PE-505 functionality

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.715.065 Rp3.715.065

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Kits
Industrial Ethernet Switch
PE-505
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Moisture Sensitive: Yes
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

PE-405 Pure Embedded Ethernet Evaluation Kit

Brainboxes PE-405 Pure Embedded Ethernet Evaluation Kit is designed to access PE-505 functionality and simplify integration into test systems. This evaluation kit tests and debug prototypes before committing to a design. The PE-405 evaluation kit includes a pure embedded industrial 5-port Ethernet switch, mating board, USB cable, and MicroMatch to RJ45 adaptor cable. The mating board monitors power consumption and consists of a self-test button, link header, and LEDs. The PE-405 pure embedded Ethernet evaluation kit consists of 4 x MicroMatch 4-way headers and 1 x MicroMatch 8-way header.