EV19G28A

Microchip Technology
494-EV19G28A
EV19G28A

Mfr.:

Description:
Ethernet Development Tools EVB-LAN8841

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.417.860 Rp3.417.860

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet Development System
LAN8841
GPIO
3.3 V
Brand: Microchip Technology
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
4A994.J

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-LAN8841 Evaluation Board

Microchip Technology EVB-LAN8841 Evaluation Board is designed to enable modular attachment to host boards with the Ethernet Development System (EDS) interface. This EVB-LAN8841 board is a plug-in daughter card that interfaces directly with a controller board or mating microchip host processor, such as the SAMA5D3EDS board. The evaluation board incorporates a 10BASE-T/100BASE-TX/1000BASE-T Physical-Layer Transceiver (PHY). This evaluation board is connected to an Ethernet jack with integrated magnetics RJ45, and also, the PHY's RGMII connections are brought out to a high-speed (HS) multi-pin connector. The EDS baseboard and EVB-LAN8841 offer a flexible platform to evaluate the PHY features using the management interface and the internal memory registers.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.