B1010SP0-EVB-1

CEL
551-B1010SP0-EVB-1
B1010SP0-EVB-1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 CSR1010 IC Starter Dev Kit

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.272.519 Rp2.272.519

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
B1010SP0
2.44 GHz
1.8 V to 3.6 V
Bluetooth
Antenna Connector Type: PCB Trace Antenna
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 23.88 mm x 16.64 mm x 4.17 mm
Interface Type: UART, I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

MeshConnect Bluetooth® Smart Evaluation Board

CEL MeshConnect BLUETOOTH® Smart Evaluation Board (B1010SP0-EVB) offers a simple yet comprehensive platform for designers to develop BLUETOOTH® Smart applications based on the MeshConnect B1010SP0 Mini Modules. The B1010SP0-EVB Evaluation Board is based on the CSR µEnergy Starter Development Kit but has been populated with a B1010SP0 Mini Module.