EVAL-CN0506-FMCZ

Analog Devices
584-EVAL-CN0506-FMCZ
EVAL-CN0506-FMCZ

Mfr.:

Description:
Ethernet Development Tools Dual Ethernet Phy Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.854.862 Rp3.854.862

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet PHY
CN0506
Bulk
Brand: Analog Devices
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

EVAL-CN0506-FMCZ Evaluation Board

Analog Devices Inc. EVAL-CN0506-FMCZ Evaluation Board is a dual-channel, low latency, low power Ethernet physical layer (PHY) card. It supports 10Mbps, 100Mbps, and 1000Mbps speeds for industrial Ethernet applications using line and ring network topoligies. Dual channels enable line and ring network topologies that are commonly used for industrial sensing, control, and distributed control systems. The ADIN1300 Ethernet PHY was extensively tested for electromagnetic compatibility (EMC) and electrostatic discharge (ESD) robustness. It supports automatic negotiation to enable linking with remote PHY devices at the highest common speed advertised. IEEE 1588 time stamping in the PHY reduces timing uncertainty in real-time applications and enhances link loss detection for redundant and real-time applications.