TIGERFMC-4_2_I

Techway
60-TIGERFMC-4_2_I
TIGERFMC-4_2_I

Mfr.:

Description:
Fibre Optic Development Tools VITA 57.4 Optical FMC, 4 full duplex links a. 25 Gbps, MTP12-M connector with extended temperature feature

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp161.628.260 Rp161.628.260
10 Quote

Product Attribute Attribute Value Select Attribute
Techway
Product Category: Fibre Optic Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Kits
TigerFMC
TigerFMC
Box
Brand: Techway
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Fiber Optic Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: PDC005301
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390000
ECCN:
5B001

TigerFMC Micro FireFly™ High-Speed Optical FMCs

Techway TigerFMC Micro FireFly™ High-Speed Optical FPGA Mezzanine Cards (FMCs) provide high-density, high-speed optical communications in industrial or rugged formats. These FMCs allow designers to use microfootprint optical and copper interconnects interchangeably within the same connector system. TigerFMC manages up to twelve channels at 14Gbps, organized in 10TX+10RX or 12RX+12TX formats, and is dedicated to high-bandwidth data communication in industrial environments. All TigerFMC mezzanine easily integrate into existing systems, such as VPX boards or emerging architectures. Compliant with VITA 57.1 and VITA 57.4 standards, the Techway TigerFMC fits all FMC and FMC+ carrier boards.