2471

Adafruit
485-2471
2471

Mfr.:

Description:
WiFi Development Tools - 802.11 HUZZAH ESP8266 Breakout

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp182.543 Rp182.543

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: WiFi Development Tools - 802.11
RoHS:  
Breakout Boards
ESP8266
802.11 b/g/n
2.4 GHz
3.3 V
WiFi
Antenna Connector Type: Internal
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Breakout board for ESP8266
Dimensions: 38 mm x 25 mm x 5 mm
Interface Type: I2C/SPI, UART
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Huzzah
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8531200010
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
85312001
ECCN:
5A992.C

HUZZAH ESP8266 Breakout Board

Adafruit HUZZAH ESP8266 Breakout Board is an 80MHz microcontroller with a full Wi-Fi front-end (both as client and access point) and TCP/IP stack with DNS support. The ESP8266 is breadboard friendly, has an onboard 500mA 3.3V regulator, level shifting and is CE or FCC emitter certified. It's designed to be super easy and a lot of fun. The ESP8266 is a certified module with an onboard antenna and plenty of pins, soldered onto designed breakout PCBs.
Learn More