ABX00023

Arduino
782-ABX00023
ABX00023

Mfr.:

Description:
WiFi Development Tools - 802.11 MKR WIFI 1010

In Stock: 223

Stock:
223 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp716.962 Rp716.962
Rp701.735 Rp7.017.350
Rp693.479 Rp17.336.975
Rp680.820 Rp34.041.000
Rp653.485 Rp65.348.500
Rp624.314 Rp156.078.500

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
U-BLOX NINA-W10
802.11 b/g/n
2.4 GHz
5 V
WiFi
Brand: Arduino
Product Type: WiFi Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MKR WIFI 1010

Arduino MKR WIFI 1010 is designed to quickly and easily add Wi-Fi® connectivity to any Arduino MKR-based application. The MKR WIFI 1010 features a U-BLOX NINA-W10 Series module, offering 2.4GHz IEEE® 802.11 b/g/n Wi-Fi. The MKR WIFI 1010 is powered by the Microchip Technology SAMD21 Cortex-M0+ 32bit Low Power ARM Microcontroller (MCU), delivering 32-bit computational power and a rich set of I/O interfaces. a Microchip Technology ECC508 CryptoAuthentication™ IC ensures secure communication using SHA-256 encryption.