CYBLE-416045-EVAL

Infineon Technologies
727-CYBLE-416045EVAL
CYBLE-416045-EVAL

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BTBLE-OTHERS

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp884.644 Rp884.644

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
CYBLE-416045-02
2.4 GHz
1.8 V to 3.3 V
Bluetooth
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EZ-BLE
Version: Version 5.0
Part # Aliases: SP005673423
Unit Weight: 111,458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3A991.a.2

CYBLE-416045-EVAL Arduino Evaluation Board

Infineon Technologies CYBLE-416045-EVAL Arduino Evaluation Board evaluates and develops applications on the CYBLE-416045-02 EZ-BLE Creator module. The evaluation board can be used as a standalone evaluation kit or can be combined with Arduino compatible shields. CYBLE-416045-02 is a 14.0mm x 18.5mm x 2.00mm, programmable, BLUETOOTH® Smart Ready module designed to reduce time-to-market.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More