CS-LIME-29

Lime Microsystems
116-CS-LIME-29
CS-LIME-29

Mfr.:

Description:
RF Development Tools LimeSDR XTRX embeddable, high-performance SDR in a Mini PCIe form factor

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.816.000 Rp31.816.000

Product Attribute Attribute Value Select Attribute
Lime
Product Category: RF Development Tools
RoHS:  
LimeNET
Bulk
Brand: Lime Microsystems
For Use With: LimeSRD XTRX, Raspberry Pi CM4
Product: Carrier Boards
Product Type: RF Development Tools
Series: LimeNET Micro 2.0
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: LimeSRD XTRX, Raspberry Pi CM4
Type: Software Defined Radio - SDR
Unit Weight: 1,24 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

LimeSDR RF Development Boards

Lime Microsystems LimeSDR RF Development Boards are highly flexible and modular radio platforms designed for a wide range of wireless applications. The CS-LIME-28 is the Bare LimePSB RPCM board without the Raspberry Pi CM4 and LimeSDR XTRX boards. CS-LIME-29 leverages the Raspberry Pi Compute Module 4 (CM4) and LimeSDR XTRX, delivering robust computing and RF capabilities. These development boards feature a MIMO (2x TRX, 2x RX) configuration, LNAs, PAs, and RF switches, and support both TDD and FDD modes. The boards include various connectors, such as USB 2.0, Ethernet, HDMI, and coaxial RF, making the boards versatile for different development needs. Additionally, these devices come with advanced synchronization options, including GNSS, White Rabbit, and external reference inputs. This makes the Lime Microsystems LimeSDR RF Development Boards an ideal tool for developers looking to create innovative and efficient wireless solutions.

CS-LIME-29 LimeSDR XTRX Development Board

Lime Microsystems CS-LIME-29 LimeSDR XTRX Development Board is a high-performance software-defined radio (SDR) platform designed for developing and prototyping advanced digital and RF designs. Featuring a compact Mini PCIe form factor, the board integrates the Xilinx Artix-7 FPGA and the Lime Microsystems LMS7002M RF transceiver, supporting a frequency range from 30MHz to 3.8GHz with over 100MHz bandwidth. The CS-LIME-29 board is ideal for MIMO configurations, ranging from 2Tx2R to 32Tx32R, and can be used with various digital processors, including ASICs, GPPs, and GPUs. Comprehensive software support via the Lime Suite NG driver stack and plug-in modules enhances the board's versatility, making it suitable for a wide range of applications, from wireless communication systems to the Internet of Things (IoT) and smart devices.