EV68G27A

Microchip Technology
579-EV68G27A
EV68G27A

Mfr.:

Description:
WiFi Development Tools - 802.11 WINCS02 Add-on Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp280.694 Rp280.694

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Development Tools - 802.11
RoHS:  
Add-On Boards
MCP2200
3.3 V
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: USB 2.0 to UART Protocol Converter
Interface Type: SPI, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

WINCS02 Add On Board

Microchip Technology WINCS02 Add On Board is an efficient, low-cost development platform for evaluating and demonstrating the features and functionalities of Microchip’s low-power Wi-Fi® WINCS02PC Module. This add on board is compliant with the mikroBUS™ standard. The Microchip Technology WINCS02 Add On Board can be plugged easily into the host MCU board and controlled by the host Microcontroller Unit (MCU) with functional APIs/drivers through SPI.