TQP4M9071-PCB-RF

Qorvo
772-TQP4M9071PCB-RF
TQP4M9071-PCB-RF

Mfr.:

Description:
RF Development Tools .7-3.5GHz Eval Brd

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.751.900 Rp2.751.900

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Attenuator
TQP4M9071
700 MHz to 3.5 GHz
Brand: Qorvo
Description/Function: 70-3.5 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V, 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: TQP4M9071
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 1073441
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

TQP4M9071 Digital Step Attenuator

Qorvo TQP4M9071 Digital Step Attenuator (DSA) is a high linearity, low insertion loss, 6-bit, 31.5 dB device with a 0.5 dB step size. The TriQuint Semiconductor TQP4M9071 DSA uses a single positive 3.3V or 5V supply and has a parallel control interface for changing attenuation states. The TQP4M9071 maintains high attenuation accuracy over frequency and temperature and requires no external matching components. This TriQuint Semiconductor DSA does not require external AC ground capacitors for operation above 700 MHz. The TQP4M9071 is optimized for use in a variety of applications, including general purpose wireless, test equipment and sensors, fixed wireless, 2G / 3G / 4G wireless infrastructure, base stations / repeaters, and GSM / CDMA / WCDMA / LTE.