AGVLBD258A

Taoglas
960-AGVLBD258A
AGVLBD258A

Mfr.:

Description:
Antenna Development Tools EVALUATION BOARD PCB FOR GVLB258

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp894.368 Rp894.368

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz
GVLB258.A
GPS, GLONASS
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 70.4 mm x 70.4 mm x 20.2 mm
For Use With: Antenna
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Antenna Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529104040
ECCN:
7A994

AGVLBD258A Evaluation Board

Taoglas AGVLBD258A Evaluation Board is designed to evaluate the GVLB258.A, accura patch multi-band antenna with TFM.110A. This board shows the optimum active electronics design for passive GNSS L1/L5/L-band antenna for integrated TFM modules and hybrid couplers. The TFM module features SAW/LNA/SAW/LNA topology in the low and high-band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. Using the TFM series of front-end active electronics and hybrid couplers achieves excellent positioning performance. The AGVLBD258A evaluation board complies with RoHS and REACH standards. Typical applications include wearables, security, navigation, and transportation.