1004795-EC646-01

KYOCERA AVX
581-1004795-EC646-01
1004795-EC646-01

Mfr.:

Description:
Antenna Development Tools Eval Board for LTE B and Switching

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp695.130 Rp695.130

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
1004795, EC646
4G/5G, Cellular (NBIoT, LTE)
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 60 mm x 45.5 mm x 0.8 mm
For Use With: LTE Antenna and Switch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Antenna Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
TARIC:
8517710000
ECCN:
EAR99

Eval Board for Antenna Band Switching Performance

KYOCERA AVX has designed an evaluation board for antenna band switching performance. This eval board features a size of 45.5mm x 60mm and is rated for an operating temperature range from -40°C to +85°C. The board includes a battery holder to power the switch and enables the device to test antenna band switching performance. In addition, this KYOCERA AVX eval board uses standard products to enable faster time-to-market, including the FR4 embedded LTE antenna 1004795 and the chipset EC646 for band switching and aperture tuning. The board features a compact size that is suitable for IoT devices, M2M industrial devices, trackers, and home automation markets.

Eval Boards & Kits

KYOCERA AVX Eval Boards and Kits provide ready-to-use hardware that allows users to test antenna performance, compare designs, and check integration without lengthy prototyping. These evaluation boards and sample kits are designed to accelerate the wireless design journey. Wide ranges are covered by these products, including multiple frequency bands, technologies, and form factors, allowing users to quickly identify the ideal antenna for any application. KYOCERA AVX Eval Boards and Kits provide flexibility, precision, and speed to bring products to market faster.

Cellular & LTE Antennas

KYOCERA AVX Cellular and LTE Antennas are designed with patented isolated magnetic dipole (IMD) technology to reduce the keep-out area requirement around the antenna. The IMD technology reduces the overall board footprint required around the antenna while improving antenna performance. KYOCERA AVX Cellular and LTE Antennas are available in several form factors designed to satisfy designer needs, including surface mount FR4, flexible printed circuit, and external.