ENW89848AYKF

Panasonic
667-ENW89848AYKF
ENW89848AYKF

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 PAN1761 ETU EVAL KIT

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.549.544 Rp25.495.440

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
PAN1761
Bluetooth
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
For Use With: Bluetooth Low Energy and NFC Combination Single Mode RF Module
Product Type: Bluetooth Development Tools
Series: EVAL_PAN1761EMK
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PAN1761 BLUETOOTH® Module

Panasonic PAN1761 BLUETOOTH® Module is a Class 2 Bluetooth low energy single mode module with NFC. The module features the same form factor and footprint as the Panasonic PAN1760 with a Bluetooth 4.1 (LE) embedded GATT profile and high-level API commands. The PAN1761 is compatible with Toshiba reference BLE profiles. Panasonic PAN1761 also has 32kB on-chip RAMfor application software and driver, 512kBit EEPROM to download user program during startup, and Tx power 0dBm, Rx sensitivity -90dBm. The module has a temperature range of -40°C to +85°C.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.