DA14695-00HQDEVKT-P

Renesas / Dialog
724-DA14695HQDEVKT-P
DA14695-00HQDEVKT-P

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy Development Kit Pro for DA1469x family: Includes motherboard, daughterboard and cables; Primary usage is SW application development and power measurements

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.377.499 Rp3.377.499

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
Development Kits
DA14695
2.4 GHz
BLE
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA1469
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Version: Version 5.0
Unit Weight: 545 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

DA14695 Development Kits

Renesas / Dialog DA14695 Development Kits are ideal for software development and contain a motherboard and a DA14695 daughterboard. This gives access to the package's GPIOs. Additional daughterboards for the DA14695 and DA14699 can be purchased separately. These daughterboards are supersets of the remaining devices of the DA1469x family. The kits can be used as development kits for DA14691 and DA14697.