DA14535-00FXDB-P

Renesas / Dialog
968-DA14535-00FXDB-P
DA14535-00FXDB-P

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy DA14535 FCGQFN24 daughterboard for the DA14535DEVKT-P Pro motherboard

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp338.484 Rp338.484

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
DA14535
Bluetooth
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: JTAG, SPI, UART
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA14535
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DA14535 Development Tools

Renesas/Dialog DA14535 Development Tools are designed for DA14535 SmartBond TINY™ BLUETOOTH® Low Energy System-on-Chips (SoC). The DA14535 SoCs are an improved version of the DA14531 SoC and are available in a 24-pin FCGQFN package. These development tools are used in applications such as beacons, smart watches, toys, Human Interface Devices (HID), wireless sensor nodes, and industrial appliances.