GPS-15005

SparkFun
474-GPS-15005
GPS-15005

Mfr.:

Description:
GNSS / GPS Development Tools SparkFun GPS-RTK Board - NEO-M8P-2 (Qwiic)

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.675.885 Rp5.675.885

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
RoHS: N
Breakout Boards
NEO-M8P-2
1.57542 GHz
3.3 V to 5 V
GPS
Brand: SparkFun
Dimensions: 40.6 mm x 33 mm
Operating Supply Current: 35 mA
Product Type: GPS Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
ECCN:
7A994

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic GPS-RTK Breakout Board (GPS-15005)

SparkFun Qwiic GPS-RTK Breakout Board (GPS-15005) is a powerful GNSS/GPS breakout board, based on the NEO-M8P-2 Module, designed for the Qwiic Connect ecosystem. The NEO-M8P-2 module is designed to provide highly accurate Global Navigation Satellite System (GNSS) and Global Positioning System (GPS). This breakout board can pinpoint the location of any object very accurately with the help of GPS Real Time Kinematics (RTK). The GPS-RTK board features two Qwiic connectors, 25mm horizontal position accuracy with RTK, a rechargeable backup battery, 35mA current, and four communication ports. The rechargeable backup battery decreases the time-to-first-fix and keeps the latest satellite data and module configuration for up to two weeks.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.