V680S-HMD64-PNT

Omron Automation and Safety
653-V680SHMD64PNT
V680S-HMD64-PNT

Mfr.:

Description:
NFC/RFID Development Tools RFID read/write 75x75x40mm PNT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp40.605.202 Rp40.605.202

Product Attribute Attribute Value Select Attribute
Omron
Product Category: NFC/RFID Development Tools
Development Tools
RFID Tags
24 VDC
Brand: Omron Automation and Safety
Dimensions: 75 mm x 75 mm x 40 mm
Frequency: 10 Hz to 500 Hz
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: NFC/RFID Development Tools
Series: V680S
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: RFID Reader/Writer
Part # Aliases: V680SHMD64PNT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504404000
USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99

V680S Series RFID Short Range Reader/Writer

Omron Industrial Automation V680S Series RFID Short Range Reader/Writer offers a 3-in-1 design with an antenna, amplifier, and controller in compact, high IP protection housing. The V680S series conforms to ISO/IEC 18000-3 standards, and the standard-feature Ethernet enables easy connection with one cable. Easy installation and the "visualized" communications status minimize startup work and downtime. Configuration via the integrated web browser interface is quick and requires no special cables or additional software. Omron V680S Series RFID Short Range Reader/Writer offers communication via Ethernet/IP, Ethernet TCP/IP, PROFINET, or Modbus TCP, making it ideal for industrial applications.