V680S-HMD66-ETN

Omron Automation and Safety
653-V680SHMD66ETN
V680S-HMD66-ETN

Mfr.:

Description:
NFC/RFID Development Tools Reader/Writer 120x120

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp43.412.874 Rp43.412.874

Product Attribute Attribute Value Select Attribute
Omron
Product Category: NFC/RFID Development Tools
RoHS:  
REACH - SVHC:
Development Tools
RF Tags
V680S-D2KF67M
24 VDC
Brand: Omron Automation and Safety
Dimensions: 120 mm x 120 mm x 40 mm
Frequency: 10 Hz to 500 Hz
Interface Type: Ethernet
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: NFC/RFID Development Tools
Series: V680S
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: RFID Reader/Writer
Part # Aliases: V680SHMD66ETN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523590000
ECCN:
EAR99

V680S Series RFID Short Range Reader/Writer

Omron Industrial Automation V680S Series RFID Short Range Reader/Writer offers a 3-in-1 design with an antenna, amplifier, and controller in compact, high IP protection housing. The V680S series conforms to ISO/IEC 18000-3 standards, and the standard-feature Ethernet enables easy connection with one cable. Easy installation and the "visualized" communications status minimize startup work and downtime. Configuration via the integrated web browser interface is quick and requires no special cables or additional software. Omron V680S Series RFID Short Range Reader/Writer offers communication via Ethernet/IP, Ethernet TCP/IP, PROFINET, or Modbus TCP, making it ideal for industrial applications.