EVAL_PAN4561ETU

Panasonic
667-EVAL_PAN4561ETU
EVAL_PAN4561ETU

Mfr.:

Description:
RF Development Tools PAN4561L MESH EVAL Mod SMD RF Out SNAP

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.081.130 Rp1.081.130

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Transceiver
PAN4561
2.4 GHz
Brand: Panasonic
Dimensions: 44.5 mm x 39.5 mm
For Use With: SNAP Development Kit
Interface Type: I2C, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.