EV1HMC1114PM5

Analog Devices
584-EV1HMC1114PM5
EV1HMC1114PM5

Mfr.:

Description:
RF Development Tools High Power GaN Amps- 10W 1 - 2.5GHz PA

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.586.802 Rp16.586.802

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
HCM1114PM5E
2.7 GHz to 3.8 GHz
Brand: Analog Devices
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC1114
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 222,264 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

HMC1114 Evaluation Boards

Analog Devices Inc. HMC1114 Evaluation Boards are used to evaluate the HMC1114 Power Amplifiers operating across a 2.7GHz to 3.8GHz bandwidth. These are developed using RF circuit design techniques, and the boards provide a sufficient number of via holes to connect the top and bottom ground planes. Signal lines with 50Ω impedance connect the package ground leads and exposed paddle directly to the ground plane. Analog Devices Inc. EV1HMC1114LP5D Evaluation Board features the HMC1114LP5DE amplifier, 1μF capacitors, 10μF capacitors, a preform jumper, DC pins, and SMA connectors.